Durable silicon rubber-based EMC absorbers delivering excellent elasticity and workability.
Murata microwave absorbers are suitable for prevention of abnormal oscillation in high-frequency modules, suppression of spurious spectra, and prevention of interference between circuits. Halogen-free variants as well as UL 94V-0-level flame resistant variants are available. Kiss cut double-sided tape allows for easy installation in equipment.