Gyroscope components and combined sensors (including gyroscope and 3 axis accelerometers) based on the company’s proven 3-D MEMS technology and highly integrated electronics. High accuracy and high performance sensors are optimum for navigation systems and motion analysis.
Murata Electronics Oy develops and manufactures gyroscope components and combined inertial sensors (including gyroscope and accelerometer) based on the company's proven 3D MEMS technology and highly integrated electronics.
Industrial gyroscopes offer a performance level that typically has been available only for expensive module products. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. All products are RoHS compatible and suitable for lead free reflow soldering.
SCC1300 series - Combined X-axis Gyroscope & 3-axis Accelerometer
SCC2000 series - Combined X-axis or Z-axis Gyroscope & 3-axis Accelerometer
SCR2100 series - High Performance Gyro for Industrial Applications