MVAC250 Series

Murata
Part Number Information
Part #: Price/Availability:
MVAC 250 Browse Inventory

250W 3" x 5" High Density AC-DC Power Supply Converter

MVAC250 packages 250 Watts of power in a standard 1U open frame format measuring just 127.00 x 76.20 x 35.56 mm (5 x 3 x 1.4 inches). The MVAC250 models accommodate the universal AC input voltage range from 90 to 264 VAC with active power factor correction (PFC) and active inrush protection.
 

Features

◾3" x 5" open frame standard footprint
◾Efficiency up to 94%
◾Convection-cooled operation up to 170W
◾Medical safety certification, IEC60601 Ed.3 medical (2 x MOPP Pri-Sec)
◾Remote On/Off, Power OK (MVAC250-xxAFx)
◾−10 to 70°C full power operating temperature
 

Applications

◾Medical
◾Telecom
◾Data processing
◾Test & measurement
◾Transportation
◾Traffic signal equipment
◾Power plant control
◾Mobile applications
◾Industrial factory automation