MVAC400 Series

Murata
Part Number Information
Part #: Price/Availability:
MVAC400 Browse Inventory

400W 3" x 5" High Density AC-DC Power Supply Converter

Industry leading 400 Watts of power packaged in a standard 1U open frame format measuring just 76.20 x 127.00 x 35.56mm (3 x 5 x 1.4 inches). The MVAC400 models accommodate the universal AC input voltage range from 90 to 264VAC with active power factor correction (PFC) and active inrush protection.

These low-profile power converters have significantly better convection cooled performance characteristics than other competing designs. The MVAC400 can deliver up to 250W without the need for any forced air flow. This saves cost and reduces power packaging volume requirements.
 

Features

◾3x5" Open Frame Standard Footprint
◾Efficiency up to 94%
◾Convection-cooled operation up to 250W
◾IEC60601 Ed 3 medical (2 X MOPP Pri-Sec)
◾Optional current sharing
◾−10 to 50°C full power operating temperature
◾Convection cooled operation up to 250W
 

Applications

◾Medical
◾Telecom
◾Data processing
◾Test & measurement
◾Transportation
◾Traffic signal
◾Power plant control
◾Industrial factory automation