65W 2" x 4" AC-DC Power Supply Converter
The MVAD065 series switching power supplies utilize advanced component and circuit technologies to deliver high efficiency. Designed for Medical, Telecom, and Industrial applications to satisfy 1U height design considerations, the MVAD065 Series measures only 2.0” x 4.0” x 1.3”. All models offer universal AC input and compliance to worldwide safety and EMC standards.