We have an extensive lineup of inductors covering a wide range of sizes from 1.6mm x 0.8mm to 12mm square, which are manufactured using multiple techniques including Metal Alloy wire wound construction techniques and Ferrite multilayer technique. We offer the optimum inductors for a wide range of applications including mobile devices such as wearable devices and smartphones, automotive applications, industrial electronics, and on-board devices.
Metal alloy type DFEC/DFEG/DFEH/FD/FC series - Features: High Current capability with Soft current saturation.
Ferrite Multilayer type LQM series -Features: Low profile and small case size.
Ferrite Wire Wound type LQH series - Features: A wide L lineup of 100µH or higher.