Murata Power Solutions NXE2 2W Single Output SM DC-DC Converters
Murata Power Solutions NXE2 Series Isolated 2W Single Output SM DC-DC Converters are surface-mount devices with a MSL rating of 2 and are compatible with a peak reflow solder temperature of 260°C as per J-STD-020. The NXE2 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. These NXE2 Isolated DC-DC converters feature a maximum output current of 400mA and a minimum resistance of 10GΩ. Typically, NXE2 converters are used in aircraft, undersea, medical, traffic signals, and data processing equipment.
Features
- ANSI/AAMI ES60601-1 recognized
- Automated manufacture
- Halogen-free
- Industry-standard footprint
- Lower profile
- Patents protected
- Short circuit protection
- Substrate embedded transformer
- UL60950 recognized
Applications
- Aerospace equipment
- Aircraft equipment
- Data Processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment:
- Automobiles
- Ships
- Trains
- Undersea equipment
Technical Specifications
Parameters | Values | |
---|---|---|
Maximum input current | 542mA | |
Maximum output current | 400mA | |
Minimum isolation voltage | 3000VDC | |
Minimum resistance | 10GΩ | |
Power rating | 2W | |
Voltage range | Continuous operation, 5V input types | 4.5V to 5.5V |
Continuous operation, 12V input types | 10.8V to 13.2V |