Safety Certified Lead Type Ceramic Capacitors

Murata
Part Number Information
Part #: Price/Availability:
DE6 Browse Inventory

These highly reliable capacitors are suitable for automotive and transportation applications and have a 300 VAC voltage rating and the flame-retardant epoxy resin used is compliant with the UL94V-0 flammability standard. The X1/Y2 class products comply with UL and ENEC (VDE) safety standards.

While meeting the criteria for safety and vehicle-mounted applications, these ceramic capacitors are ideally suited for use in the AC line filters of the vehicle-mounted chargers found in plug-in hybrid electric vehicles (PHEV) and electric vehicles (EV). Since PHEVs and EVs are recharged directly from external power supplies, it is possible that the capacitors that are connected directly to the primary circuits of the vehicle-mounted chargers will be subjected to high-voltage surges from the external power supplies. This is the reason why capacitors that are certified as conforming to the safety standards, and that are capable of withstanding these surges are required.

Features

  • UL/ENEC (VDE) Safety Standard Certified product, ideal for use in onboard battery chargers for EV/PHV
  • Rated voltage: AC300V excellent in temperature cycle resistance. (Guaranteed 1,000 cycles, -55ºC/+125ºC)
  • Coated with a halogen free flame-retardant epoxy resin (equivalent to UL94V-0)
  • Size : 7.0mm - 12.0mm
  • Capacitance: 100pF - 4700pF
  • RoHS/REACH compliant
  • AEC-Q200 compliant

Applications

  • Y capacitor for AC line filters of battery chargers and charging cable of PHEV/EV and capacitor for primary-secondary coupling
  • Capacitor for filters of PHEV/EV/HEV DC-DC converters

Resources

N/A