Rotary Position Sensors

Murata

A category of position sensors, rotary position sensors can measure rotational angles from output voltages.

The principle: The rotation to be measured is linked to the motion of a slider to cause changes in resistance, which the sensor circuit converts into changes in output voltage. Unlike trimmer potentiometers, rotary position sensors are extremely durable due to their high rotational life characteristics.

Features

Available Product Series:

SV01 series
Features:

  • SV01 series
SV03 series
Features:

  • SV03 series