Single layer microchip capacitors

Murata

A simple single layer structure with finely grained high-density ceramic dielectric material and pure gold electrodes ensures high reliability and outstanding frequency characteristics

Features

  • A simple single layer structure with finely grained high-density ceramic dielectric material and pure gold electrodes ensures high reliability and outstanding frequency characteristics
  • A wide selection of sizes from ultracompact 0.25 mm square is ideal for downsizing circuits and achieving high-density mounting
  • Use of gold electrodes allows for die bonding with Au-Sn and wire bonding with gold wiring
  • One-sided or double-sided Au-Sn coating is available for improved mountability and ease of handling
  • In addition to part numbers indicated in the catalog, customized variants (in terms of dimensions, capacitance, etc.) are also available on request

Available Product Series:

5C series
Features:

  • 5C series
6U series
Features:

  • 6U series
B5 series
Features:

  • B5 series
F9 series
Features:

  • F9 series
W1 series
Features:

  • W1 series
BC series
Features:

  • BC series

Applications

  • Microwave integrated circuits
  • Amplifiers
  • Transmitters
  • Mixers
  • Control circuits
  • optical communication equipment
  • mobile communication equipment
  • measuring equipment