The OMRON G2RG-X is a highly compact 500VDC power relay aimed at the pre-charge circuits in electric vehicle chargers, battery back-up systems for solar panels and other high current DC applications.
It features a 500VDC, 10A switching capacity within a compact body measuring 13.5 x 29.0 x 26.5mm. The exceptional performance in a small component is a result of OMRON’s arc control structure and a 3.0mm contact gap. Further features include a high level of isolation, with an insulation distance of over 8 mm and an impulse withstand voltage of 10 kV between coil and contacts.
With a high switching capacity and high isolation, the G2RG-X is ideal for inrush current control in energy storage systems, inverters, servos, power supplies and UPS.