The G6QE is a miniature PCB Power Relay with a high switching capacity of 36A. This miniature and low height single-pole power relay achieved 10-kV impulse withstand voltage and a reduced power consumption of 12% compared to rated coil consumption. The G6QE has been designed to conform with cULus, EN and CQC standards.
It provides energy saving by allowing the holding voltage method, which also lowers heat generation in the application. At a size of just 30.5 x 16 x 20.5mm the G6QE Power Relay is not only miniature but also incredibly versatile and can be used in a wide variety of applications including building automation, home appliances, industrial machinery and commercial applications such as power supply and inverters.