The G5RL-EL is a low-profile latching PCB power relay for high inrush performance. This model provides a 16A switching capacity and can withstand a 10kV impulse voltage, while its operating temperature is from -40°C to 85°C. It has a creepage distance of 8mm.
The D6T-32L is a MEMS thermal sensor enabling reliable detection of the presence and location of people in an area. Capable of detecting even the slightest amount of radiant energy from objects, the sensor can detect both stationary and moving people and objects. With a view across 90.0° by 90.0°, the D6T-32L is able to encompass a wide area from a single point.
The G5RL-EL PCB Power Relay and the D6T-32L MEMS Thermal Sensor offer exceptional control and sensing technology for lighting systems in building automation.