Part Number Information
Part #: Price/Availability:
HVC-P2 Browse Inventory

The HVC-P2 multi-function sensor module from Omron provides a maximum recognition speed that is 10 times faster than previous Human Vision Components (HVC) system sensors. The module features Omron’s OKAO® vision technology for recognizing human face expression, gender, age, gaze, and blink into a camera module. It can detect a human body four times per second, reliably keeping track of a person within a detection area without fail.

The sensor module consists of a camera and a separate main board, connected via a flexible flat cable. It offers long-distance (50-degree lens) and wide-angle (90-degree lens) detection type camera heads. Equipment embedded with the component can detect and presume attributes and conditions of a user in its vicinity without the user being aware of the camera. This detection ability allows the equipment to offer services based on that user's attributes.



10 times faster maximum recognition speed compared to previous HVC modules

  • Detects a human body up to four times per second

Two camera head types

  • Long-distance detection
  • Wide-angle detection

10 types of image sensing functions for recognizing human conditions

  • Face detection
  • Face recognition
  • Human body detection
  • Hand detection
  • Face direction estimation
  • Gaze estimation
  • Blink estimation
  • Age estimation
  • Gender estimation
  • Expression estimation

Five facial expressions: 

  • neutral, happiness, surprise, anger, and sadness

Three types of output image

  • No image output
  • 160x120 pixels
  • 320x240 pixels 


  • Market Research
  • Customer Analysis
  • Digital Signage
  • Healthcare & Medical
  • Monitoring
  • Building automation & security
  • Lighting and domotics
  • Safety and security
  • Lifts and elevators
  • Home appliances
  • Domestic appliances