AJ7 (J7) SWITCHES

Panasonic

0.187 quick-connect, soldering, PC board, right angle, and left angle terminals. Contact gap: 3mm min.

Features

  • Power rocker switches for safety requirements (International standard-approved status)
  • High inrush current resistance is ideal for office automation equipment
  • Operation that only requires a light touch
  • A broad product line
  • All version comply with class II EN61058-1 insulation grade
  • TV-5 rating type added to lineup

Applications

  • Office equiptment (printers, copiers)
  • Vehicles, Home Appliances, Outdoor Power Equipment, Agricultural, Industrial Equipment