AQ-H SSR Relays

Panasonic

Ultra compact DIP8 Solid State Relay for 110VAV/230VAC loads up to 300W. No derating up to +40°C.

Features

  • Compact DIP type SSR that is ideal for AC load control
  • Supports 0.3A, 0.6A, 0.9A and 1.2A ON-state RMS currents.
  • The 1.2 A type saves space with a DIP 8-pin package.
  • Handles both 100 and 200 VAC loads
  • High dielectric strength: 5,000 VAC (between input and output)
  • Two types available: Zero-cross type and Random type

Applications

  • Home appliances (air conditioner, microwave oven, washing
    machine, personal hygiene system, refrigerator, fan heater, inductive
    heating cooker, rice cooker and humidifier, etc.)
  • Industrial equipment
  • Compact Motors, Solenoids, Magnetic Valves, Robots, PLCs, Machine Tools.