AQ PhotoMOS Relays

Panasonic

Modern semiconductor technology enables fast, quiet, bounce-free switching, even in miniature sizes.

Features

  • Linear output characteristics
  • No threshold voltage
  • Low operate current ( min. 0.3mA)
  • Low output capacitance ( min. 0,5pF)
  • Absolute minimum leakage current ( pA )
  • Extremely long lifetime
  • Stable ON-resistance
  • Extremely compact design
  • No contact bounce
  • Highly resistant to shock and vibration
  • Flexible mounting orientation

Applications

  • Industrial control systems (PLC/ IPC)
  • Measuring devices and technology
  • IC and PC board testers
  • Multiplexers
  • Medical technology
  • Battery management
  • Signal/alarm contacts
  • Outputs for programmable controllers
  • Pulse and counter outputs