AQ1 SSR Relays

Panasonic

Very cost effective SIL Solid State Relay for up to 10A load current.

Features

  • 10A high-capacity realized for PC board terminal (with heat sink)
  • VDE (EN60950-1) reinforced insulation compliant
  • Superior anti-vibration and anti-shock characteristics
  • Vertical types with SIL terminal arrangement and flat types are available.
  • Reduced noise generation
  • Built-in snubber circuit prevents malfunction.

Applications

  • Printing machines
  • Packing machines
  • Traffic signal control
  • Automatic ticket punchers
  • Terminal equipment of data processing
  • Computer peripherals
  • NC machines
  • Compact Motors, Solenoids, Magnetic Valves, Robots, PLCs, Machine Tools.