Board to wire connector

Panasonic

Board to Wire connector is a small, low-profile 1-pin connector with high capacity up to 3A and 250V. Easy to connect with vertical mating structure and tactile feedback. Ideal for wire connections between power supply and PC board with LEDs.

Features

  • Easy connecting with vertical mating structure a click feedback
  • Original terminal shape provides strong pull strength and less concern of half mating
  • More design ability of your board by small, low profile, and 1 pin connection
  • The high capacity 3A, 250V allows the connector to serve a wide variety of connection purposes
  • Dedicated mating jig available

Applications

Consumer

  • LED lighting
  • LED String