DS RELAYS

Panasonic

High Power Signal Relay

Epoxy resin sealing protects against environmental factors. DIL terminal array enables use of IC sockets.

Features

  • Breakthrough height of 9.8 mm .386 inch beats the 10 mm .394 inch limit
  • Suitable for use in difficult environments
  • Can be used with automatic solder and automatic wash systems
  • Gold-clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration
  • DIL terminal array enables use of IC sockets
  • Widening scope of application with multicontact latching

Applications

  • Besides telecommunications
  • Measuring devices
  • Office equipment
  • Computers and related equipment
  • DS relays are also recommended for a broad range of applications including business devices, audio systems, and industrial equipment.
  • AC Control, Communications, Security, Measurement Equipment, Audio Visual Devices, Automotive