DSP RELAYS

Panasonic

Nominal switching capacity 8A 250V AC. Contact arrangement: 1FormA, 1FormA, 1FormA 1FormB. Size: 20,2x11x10,5 (lxwxh). EN 60335-1 compliance. Reversed polarity types are available. PC Board socket available

Features

  • Compact with high contact rating
  • High switching capability
  • High sensitivity
    High breakdown voltage
  • Latching types available
  • Wide variation
  • Sealed construction allows automatic washing
  • Complies with safety standards
  • Creepage distance and clearances between contact and coil: 3.5 mm
  • Sockets are available

Applications

  • Office and industrial electronic devices
  • Terminal devices of information processing equipment, such as printer, data recorder.
  • Office equipment (copier, facsimile)
  • Measuring instruments
  • NC machines, temperature controllers and programmable logic controllers.