FPC/FFC connector series

Panasonic

FPC/FFC is a one-piece type connector that makes the connection with a directly-inserted FFC or FPC and locking by means of a lever. These type of connector can be used in a wide range of digital devices when low profile or horizontal insertion of flex will be required.

Features

Y2B Series

  • Slim (short width 3.15mm) and low profile design
  • Mechanical design freedom is achieved with double top and bottom contacts
  • Easy-to-handle back lock design
  • Man-hours of assembly time can be reduced by delivering the connectors with their levers opened
  • Wiring patterns can be placed underneath the connector
  • Ni barrier helps resist solder creepage

Y3BL Series

  • Low profile (0.6mm) and slim design
  • High durability assured with proprietary soldering terminals
  • Assembly time is reduced when connector levers are received open
  • Wiring patterns can be placed underneath the connector
  • Ni barrier with high resistance to solder creepage

Y3BW Series

  • Slim (short width 3.15mm) and low profile design
  • Mechanical design freedom is achieved with double top and bottom contacts
  • Easy-to-handle back lock structure
  • Man-hours of assembly time can be reduced by delivering the connectors with their levers opened
  • Wiring patterns can be placed underneath the connector
  • Ni barrier with high resistance to solder creepage
  • Y3BW features advanced functionality, including a structure to temporarily hold the FPC and a higher holding force

Y4BH Series

  • Differential impedance matching (100, 90, 85Ω) compliant with various high-speed transmission standards
  • Mechanical design freedom is achieved with 0.4mm pitch, 1.0mm height and double top and bottom contacts
  • Easy-to-handle back lock structure
  • Man-hours of assembly time can be reduced by delivering the connectors with their levers opened
  • Ni barrier with high resistance to solder creepage

Y5BW Series

  • Low profile, space saving back lock type with improved lever operability
  • Mechanical design freedom is achieved with double top and bottom contacts
  • Easy-to-handle back lock structure
  • Man-hours of assembly time can be reduced by delivering the connectors with their levers opened
  • Wiring patterns can be placed underneath the connector