GN RELAYS

Panasonic

4th generation ultra small vertical Signal Relay.

Compact and slim design ensures maximum board space usage with a surface area of 5.7mm x 10.6mm.

Features

  • Compact slim body saves space
  • High sensitivity single side stable type (Nominal operating power: 100mW) is available
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packaging density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security equipment
  • Test and measurement equipment
  • Electronic consumer and audio visual equipment
  • AC Control, Communications, Security, Measurement Equipment, Audio Visual Devices, Automotive