GQ RELAYS

Panasonic

4th generation ultra small flat Signal Relay.

Compact and flat design minimizes profile from the board to 5.2mm.

Features

  • High capacity: 2 A
  • Compact flat body saves space
  • High sensitivity single side stable type (Nominal operating power: 100mW) is available
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packaging density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment
  • AC Control, Communications, Security, Measurement Equipment, Audio Visual Devices, Automotive