JW RELAYS

Panasonic

Nominal swtiching capacity 10A 250VAC. Contact arrangement: 1FormA, 2FormA, 1FormC, 2FormC. Size 28,6 x12,8x20 (lxwxh). DIN & PC Board sockets are available. RT3 compliance.

Features

  • Miniature package with universal terminal footprint
  • High dielectric withstanding for transient protection: - 10,000 V surge in ms between coil and contact - Creepage and clearance distance min. 8mm between contacts and coil (for 2 changeover contacts min. 7.5mm)
  • Sealed construction
  • Class B coil insulation types available
  • TV rated (TV-5) types available (only for 1 Form A type)
  • VDE, TÜV, SEMKO, SEV, FIMKO, TV-5 also approved
  • Sockets are available

Applications

  • Home appliances
  • Office machines
  • Industrial equipment