LD-P RELAYS

Panasonic

Slim power relay. Nominal switching capacity: 5A 277V AC. Contact arrangement: 1FormA. Size: 20,3x7x15 (lxwh)

Features

  • Nominal switching capacity: 5A 277V AC
  • Ambient temperature: –40°C to +85°C –40°F to +185°F
  • Excellent heat resistance and tracking performance: EN60695 (GWT2-11, GWFI2-12, GWIT2-13) data available
  • Slim type
  • High insulation resistance: - Creepage distance and clearances between contact and coil: Min. 6 mm .236 inch (In compliance with IEC65) - Surge withstand voltage between contact and coil: 10,000 V or more

Applications

  • Boilers
  • Air conditioner
  • Refrigerator
  • Hot water units
  • Microwave ovens
  • Fan heaters