LF-G RELAYS

Panasonic

Perfectly suited for solar inverters, uninterrupted power supplies and home appliances due to guaranteed contact gap of 1.5/1.8mm.

Nominal swtiching capacity 31A 250VAC
Contact arrangement: 1FormA (standard type 22A, high capacity type 31A)
-Size 15,7×30,1×23,3mm (lxwxh)

Features

  • High capacity
  • Contact gap: 1.5 mm .059 inch and 1.8 mm .071 inch
  • High insulation resistance:
  • Creepage distance between contact and coil terminal: Min. 9.5 mm .354 inch
  • Clearance distance between contact and coil terminal: Min. 6.5 mm .256 inch
  • Coil holding voltage contributes to saving energy of equipment
  • Conforms to various safety standards

Applications

  • Photovoltaic power generation systems (Solar inverter)
  • Uninterruptible Power Supplies (UPS)
  • Home appliances
  • Office equipment