LQ RELAYS

Panasonic

Nominal switching capacity 10A 250V AC. Contact arrangement: 1 FormA, 1 FormC. Small size: 20x10x16 (lxwxh).

Features

  • Miniature size and small
  • Compact with high capacity
  • Ambient temperature: –40°C to +85°C –40°F to 185°F
  • High surge voltage: 8,000 V
  • High breakdown voltage: 4,000 V
  • High insulation resistance:
  • 1 Form A: Creepage distance and clearance between contact and coil: Min. 4.55 mm .179 inch
  • 1 Form C: Creepage distance and clearance between contact and coil: Min. 3.53 mm .139 inch

Applications

  • Household applicances