Narrow pitch connector series for Board-to-FPC and Board-to-Board

Panasonic

This connector series are designend for board to board and board to FPC applications

Features

P35S Series

  • Small size 0.35mm pitch contributes to device miniaturization
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT technology construction for high contact reliability
  • Pattern wiring possible on PC board below connectors
  • Connectors for inspection usage available

P4 Series

  • 0.4mm pitch and mated heights of 1.5mm, 2.0mm, 2.5mm, 3.0mm, 3.5mm
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT technology construction for high contact reliability
  • Constructed with impact dispersion keys inside the body to disperse shocks when dropped
  • Pattern wiring possible on PC board below connectors
  • Connectors for inspection usage available

P4S/P4S shield type Series

  • 0.4mm pitch and mated heights of 1.5mm, 2.0mm, 2.5mm, 3.0mm low profile mated height
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT technology construction for high contact reliability
  • Pattern wiring possible on PC board below connectors
  • Shield socket is also available
  • Connectors for inspection usage available

P5KF Series

  • 0.5mm pitch and mated height is the low-profile 1.5mm and includes 2.0mm and 2.5mm
  • Effective mating length 0.55mm
  • Strong resistance to adverse environments! Utilizes TOUGH CONTACT technology construction for high contact reliability
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • The lower connector bottom surface construction prevents contact and shorts between the PCB and metal terminals. Benefits include freedom in pattern
  • wiring, helping ot make PCB’s smaller
  • Gull-wing-shaped terminals to facilitate visual inspections