Narrow pitch connector series for Board-to-FPC

Panasonic

Board-to-FPC is used to connect flexible and rigid circuit boards. This connection type is often used for small modules (such as camera modules and display panels) requiring a connection to the motherboard, or if other routing options are not feasible due to space limitations.

Features

S35 Series

  • Width 1.7 mm slim two-piece type connector
  • Low profile body: 0.6mm and 0.8mm mated height
  • Slim, low-profile construction with proprietary “ TOUGH CONTACT” construction for both high contact reliability and easy implementation
  • For 0.6mm mated height, thanks to our proprietary “Fine fitting structure”, high removability with a nice click feel is maintained while being low profile

A35US Series

  • 0.6mm Mated Height with 2.2mm width
  • Proprietary Fine Fitting Construction
  • A slim 2.2mm (width) design provides space-saving benefits. The actual footprint is reduced by 34%, when compared to a 40 pin A4F model
  • TOUGH CONTACT structure provides a slim and low-profile design resistant to various environmental conditions
  • Soldering terminals at each corner enhance mounting strenght
  • Gull-wing-shaped terminals to facilitate visual inspections

A35USpower Series

  • 0.6mm Mated Height with 2.2mm width
  • Supports 3A power terminals
  • TOUGH CONTACT structure provides a slim and low-profile design resistant to various environmental conditions
  • Power terminal type means power line is ensured without having to use signal line. Contributes to space savings

Applications

Industrial Automation

  • M2M Interface
  • Industrial camera / Machine Vision
  • Sensors & Scanner
  • Mobile Machine Control (HMI…)
  • Industrial Ethernet (Router, switches, hubs,…)
  • Battery supply

Consumer

  • Diplay & Touchfoil
  • Thermostate
  • Smart metering
  • Payment Systems (POS)

Medical

  • Blood sugar meter
  • Insulin pump
  • Blood pressure meter
  • TENS Unit
  • Handheld ultra sonic device

Security

  • Surveillance cameras
  • Access control
  • Tracking systems
  • Payment security (card reader)

Computer

  • Wearable devices ( Smart watch, Heart rate monitor...)
  • Notebooks
  • Tablets
  • Digital Camera
  • Office equipment (Printer..)
  • Mobile communication, handsets, walky talkies