LQ Relays

Panasonic
Part Number Information
Part #: Price/Availability:
Panasonic Electric Works LQ Relays Browse Inventory

The JQ relays, proven in millions and used in numerous applications, has now been significantly developed. The result: a new, versatile relay - the LQ relay.

The production of the new component is carried out automatically - a guarantee for consistent quality. Both series can be used in place of the other. For existing applications and qualifications, the production of the JQ relay will of course be continued.

Features

  • 10A nominal switching capacity, 250VAC load voltage
  • One normally open (NO) or one changeover contact
  • Contact material: AgNi
  • Compact design (WxLxH): 10mm x 20mm x 16mm
  • Withstand voltage between contact and coil: 4,000 Vrms
  • Creepage and clearance distance between contact and coil:
    • NO contact: 4.55mm
    • Changeover contact: 3.53mm
  • Coil power
    • NO contact: 200mW
    • Changeover contact: 400mW
  • Approvals: VDE including EN 60335-1, UL/C-UL

Applications

  • Household applications
  • Washing machines
  • Dishwashers
  • Microwave ovens
  • Stoves
  • Refrigerators
  • Air conditioners
  • Boilers
  • Jalousies
  • Rolling shutters
  • Coffee machines
  • Industrial Automation
  • Building Automation
  • Office Devices