PF Relays

Panasonic
Part Number Information
Part #: Price/Availability:
Panasonic Electric Works PF Relays Browse Inventory

The power relays of the PF series from Panasonic evolved from the PE relay series, which proved itself a million times over.

On the outside, the PF relay distinguishes itself from the PE relay by offering more pins and the white material for the enclosure, which is marked by laser. The slim PF relay is only 5mm wide, 28mm long and 15mm high. Its switching capacity is 6A/250VAC. The PF relay is available with either a normally open or a normally closed contact. Cadmium-free silver-nickel is used as the contact material, which is highly resistant to arc erosion. The contacts are also available with gold-clad plating. The PF relay's slim, space-saving design combined with a coil power of just 170mW permits high mounting density on PC boards and in modules. Coil voltages from 4.5 to 60VDC are available as standard.

Features

  • 5mm wide, 28mm long and 15mm high
  • Switching capacity is 6A/250VAC
  • Available with either a normally open or a normally closed contact
  • Cadmium-free silver-nickel is used as the contact material, which is highly resistant to arc erosion
  • Contacts are also available with gold-clad plating
  • Slim, space-saving design
  • Coil power of just 170mW permits high mounting density
  • Coil voltages from 4.5 to 60VDC are available as standard
  • Minimum clearance and creepage distances of 5.5mm and 8mm respectively

Applications

  • High-voltage systems (EN 50178)
  • Control devices for household use (EN 60730)
  • Applications for white goods (EN 60335-1)