RJ RELAYS

Panasonic

High end HF Relay up to 8GHz

Superior high frequency characteristics up to 8GHz. Compact size 14(L) x 9(W) x 8.2(H) mm.

Features

  • Excellent high frequency characteristics (50Ω, at 5GHz) - Isolation: Min. 35dB, Min. 30dB (Between contact sets) - Insertion loss: Max. 0.5dB - V.S.W.R.: Max. 1.25
  • Surface mount terminal
  • Small size

Applications

  • Measuring equipment market
  • Mobile telecommunication market
  • Medical instrument market
  • Measurement Instruments, Network Communications, Medical, Base Stations, Wireless Devices, Video Equipment