RS RELAYS

Panasonic

Compact cost effective HF Relay up to 3 GHz

Widest variety of options in a 3GHz design. 50Ω and 75Ω. Standard and reversed contact arrangement.

Features

  • Super miniature design
  • Lineup includes silent type (75Ω type only)
  • Excellent high frequency characteristics (50Ω PCB type, at 3GHz) - Isolation: Min. 35dB - Insertion loss: Max. 0.35dB - V.S.W.R.: Max. 1.4
  • Lineup includes surface-mount terminal type
  • Lineup includes reversed contact type

Applications

  • Broadcasting and video equipment markets
  • Mobile phone base stations
  • Communications market
  • Measurement equipment market
  • Measurement Instruments, Network Communications, Medical, Base Stations, Wireless Devices, Video Equipment