SF-Y RELAYS

Panasonic

Forcibly guided contact structure Relay complies with EN 50205, Type A, Low profile: 14.5 mm .571 inch;4 pole and 6 pole contact configurations available, Insulation according to EN 60664-1

Features

  • Forcibly guided contact structure Relay complies with EN 50205, Type A Equipped with forcibly guided contact structure that enables detection of contact welding and construction of safety circuit.
  • Small size
  • Different contact configurations
  • Low profile: 14.5 mm .571 inch
  • Insulation according to EN 60664-1: Overvoltage category III, Pollution degree 2, 250V AC Reinforced insulation: - Clearance and creepage 5.5 mm .217 inch (between all contacts and between contact NO4 and coil) Basic insulation: - Clearance 3 mm .118 inch and creepage 4 mm .157 inch (between all contacts and between contact NC3 and coil)

Applications

  • Emergency stop switches
  • Machine safety engineering
  • Safety control units
  • Automation technology
  • Elevators
  • Escalators
  • Overcurrent protection with monitor contact
  • Robots
  • Railway technology
  • Industrial Automation, Machine Tool, Robots, Safety PLCs