SF2D RELAY

Panasonic

Flat type safety relays (double contact)

Features

  • Relay complies with EN 50205, Type A
  • Overvoltage category as per IEC 60664-1 III / 4kV
  • Rated voltage as per IEC 60664-1 basic insulation
  • Relay complies with IEC/EN 60335-1 (GWT)
  • For applications according to EN 50155

Applications

  • Emergency stop switches
  • Machine safety engineering
  • Safety control units
  • Automation technology
  • Elevators
  • Escalators
  • Overcurrent protection with monitor contact
  • Robots
  • Railway technology