SFN4D RELAY

Panasonic

Features

  • Relay complies with EN 50205, Type B
  • Polarized magnet system with snap action function
  • Extremely small total power loss - Nominal coil power consumption of 390mW - Double contacts with low contact resistance, e.g. [(6A)² x 2.5mΩ] x 4NO = 360mW
  • Relay height:14.5mm
  • Reinforced insulation according to EN 50178 - between coil-contacts and contacts-contacts - rated voltage of the circuits 230 / 400V or 277 / 480Vrms - rated impulse voltage of 6kV → clearance ≥ 5.5 mm - pollution degree 2 → creepage distance ≥ 5.5mm

Applications

  • Emergency stop switches
  • Machine safety engineering
  • Safety control units
  • Automation technology
  • Elevators
  • Escalators
  • Overcurrent protection with monitor contact
  • Robots
  • Railway technology