Panasonic World-Leading PhotoMOS® Switching Technology

In all business areas, the increase of sophisticated automation functionality is boosting the need for small, reliable and fast switching semiconductors. Panasonic Industry's broad line-up of PhotoMOS® relays with nearly unlimited lifetime is the answer to today's demanding application requirements. A particularly groundbreaking series within this portfolio is the RF PhotoMOS for measurement applications. 

Features

  • Linear output characteristics
  • No threshold voltage
  • Low operate current (sensitive type ≤ 0.31mA)
  • Low output capacitance(RF type ≤ 1pF)
  • Low  leakage current (pA)
  • Extremely long lifetime
  • Stable ON-resistance over the entire lifetime
  • Extremely compact design (TSON, VSSOP, SON, SSOP)
  • No contact bounce
  • Highly resistant to shock and vibration
  • Flexible mounting orientation

Applications

  • Measuring devices and technology
  • IC and PC board testers
  • Multiplexers
  • Medical technology
  • Industrial control systems
  • Battery management
  • Signal/alarm contacts
  • Outputs for programmable controllers
  • Pulse and counter outputs
  • Isolation monitoring

Video