E-Caps Elevating Performance through Quality

Part Number Information
Part #: Price/Availability:
EEV Browse Inventory
EEU Browse Inventory
EEE Browse Inventory

Electrolytics provide high ripple current capability together with high reliability at an excellent price/performance ratio.

Panasonic engineers capacitors that maximize the performance and durability of our customer’s designs. A leading supplier of passive components, Panasonic manufactures Aluminum Electrolytic Capacitors. Electrolytic Capacitors are available in either surface mount or leaded packages. Discover first-hand how Panasonic’s electrolytic capacitors can revolutionize your circuit designs. E-Caps  provides space reduction and allow for a reduced number of capacitors on the board. Low ESR and high ripple current combine to provide a more stable, long life capacitor alternative.


  • Wide Temperature Range (-55°C to +105°C)
  • Low ESR values (down to 80mΩ)
  • Long Life (Up To 10,000 Hours at 105°C) 
  • A small footprint
  • Voltage range of 6.3VDC up to 100VDC
  • Capacitance range of 27μF up to 10000μF
  • Capacitance tolerance of ±20% (120 Hz/+20°C)
  • RoHS & REACH compliance
  • AEC-Q200 compliant


  • Unit Power Supply Output
  • Noise Filtering
  • DC/DC Converter
  • Back-Up Power
  • Power instruments
  • Home appliances
  • Set top box
  • Servers &  Lighting
  • ADAS
  • Body Control Module
  • LED lighting
  • Products with Long Lifetime Requirements