EVPAW Series Light Touch Switches

Panasonic

Panasonic Light Touch Switches are momentary with state of the art push-on switches to be used with a small current (rated 20mA and 15Vdc). They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.

With Panasonic’s innovative “Laser Welding” technology, the EVPAW-series provides sharp tactile feedback as well as exceptional robustness and an IP67 rating. These super small switches(3.0 x 2.0mm) are perfect for slim set design applications.

Features

  • External Dimensions: 3.0 mm X 2.0 mm (excluding the push plate), Height 0.6mm
  • High operability - Equipped with an actuator (push plate)
  • IP67 characteristic

Applications

  • Operation switches for portable electronic equipment
    • Mobile phone
    • Portable audio