New ZE Series Hybrid Alu Electrolytic Caps

Part Number Information
Part #: Price/Availability:
EEH-ZE1 P Browse Inventory

The New EEH-ZE Series (Type V-ZE) Hybrid Aluminium Electrolytic Capacitors are ultra-high-temperature Capacitors that have an endurance of 2,000 hours at 145°C. These Surface-Mount Conductive Polymer Hybrid components offer a nominal capacitance range of 33µF up to 330µF, at voltage ranges from 25VDC up to 63VDC, and feature an operating temperature range of -55°C up to 145°C, as well as low ESR and high ripple current. The products are AEC-Q200 compliant, can endure high humidity conditions rated at 85°C/90% - 2,000h while offering tiered ripple current ratings at 135°C and 145°C.  The New EEH-ZE Series features one of the highest endurance ratings in the industry allows 2,000 hours at 145oC and 4000 hours at 135oC.  AEC-Q200 qualification ensures optimal quality and reliability. 


  • High Temperature / Long Life: 2000 Hours at 145°C
  • Minimum 8000 Hours at 115°C and 16000 Hours at 105°C (If All Recommended Specifications Are Followed)
  • High Temperature Lead-Free Reflow
  • High Capacitance and High Ripple Current
  • Low Leakage Current
  • Operating Temperature Range: -55 °C to +145 °C
  • High Rated Voltage Range: 25 to 63 V.DC
  • Vibration-Proof Product Available Upon Request (Ø8 mm and Larger)
  • RoHS / REACH Compliant
  • AEC-Q200 Qualified


  • Automotive applications
  • Servers
  • Base Station
  • Industrial PCs
  • Wireless & IoT Design
  • Power Supply
  • DC/DC Converter
  • AC/DC Converter
  • Under-The-Hood Applications (135°C)
  • DC Side Of Both Inverter And Rectifier Circuits