Dual and Single Type N Channel Power MOSFETs for DC-DC converter

Panasonic

Fit in a built-in heat sink and power package, these MOSFETs contribute to both higher efficiency and downsizing.

These MOSFETs are most suitable for DC-DC converter circuits, featuring the industry’s lowest On-resistance by Panasonic’s ultra fine processing technology. Fit in a built-in heat sink and power package, these MOSFETs contribute to both higher efficiency and downsizing. For higher and larger power requirements, the power packages provide the solution

Features

  • Industry Low On-Resistance
  • High speed switching
  • Appropriate for DC-DC circuit with high heat dissipation package
  • Small and Dual package design
  • Industry leading Low RDS(on) and Qg for higher efficiency
  • Appropriate for DC-DC circuit with high heat dissipation package
  • Save board space and Reduce components in application

Applications

Resources