Dual and Tri-Colour SMT LEDs

Panasonic

Panasonic has a line up of dual SMT LED in a thin and small footprint package in Green and Red, Pure Green and Red, Blue and Red. Panasonic also has a SMT Tri-Colour LED in Pure Green, Blue and Red in the same size package as the Dual Colour line up

Features

  • Thin and small footprint package (1.3mm x 1.05mm x 0.25mm)
  • Dual colour (green and red, pure green and red, blue and red)
  • Tri colour (pure green 525nm/blue 470nm/red 628nm)

Applications

  • Industrial control illumination
  • Keypad illumination/gaming machines
  • Test equipment/PC servers