DZ24/DZ2W Series – Clip Type, Surface Mount Zener Diodes

Panasonic

The NEW DZ24 and DZ2W Series provide significantly smaller surface mount packages, offer high power dissipation and wider thermal design margins.

The NEW DZ24 and DZ2W Series provide significantly smaller surface mount packages, offer high power dissipation and wider thermal design margins. The NEW DZ24 Series 1W Type provides a zener voltage range of 2.4V to 51V while the NEW DZ2W Series 2W Type features a zener voltage range of 4.7V to 51V

Features

  • Zener voltage: DZ24 Series: 4.7V – 51V DZ2W Series: 2.4V – 51V
  • Significantly reduced mounting area when compared with conventional 1W types – DZ2W series
  • Halogen free package
  • RoHS directive compliant
  • Wider thermal design margin
  • Cost saving heat sink alternative
  • Surface mountable package

Applications

  • Power supplies
  • Battery charged circuits
  • High power LED lamps
  • Audio