ERA Series – Thin Film Resistors (High Reliability)

Panasonic

Panasonic’s Thin Film Chip Resistors use a high reliable Thin Film technology in conjunction with a moisture resistant overcoat to ensure stability over lifetime.

Panasonic’s Thin Film Chip Resistors use a high reliable Thin Film technology in conjunction with a moisture resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

Features

  • Guaranteed for a loading life of 1000h at 85˚C, 85% relative humidity
  • Operating temperature range: -55˚C – +155˚C
  • High precision and low TCR (Temperature coefficient of resistance)
  • Resistance tolerance: 0.5%, 0.25%, 0.1%; 0.05%
  • TCR: ±10 x 10-6/˚C
  • TCR: ±15 x 10-6/˚C
  • TCR: ±25 x 10-6/˚C
  • Wide Resistance Range
  • 10Ω – 1MΩ (E-96)
  • Low current noise, excellent non-linearity
  • Reference Standards: IEC 60115-8; JIS C 5201-8; EIAJ RC-2133A
  • Corresponding to AEC-Q200
  • Large power dissipation capability

Applications

  • Accurate measurement
  • Precise amplifiers
  • Battery charging and discharging control
  • Automotive control (ECU)
  • Audio signal processing
  • Precise measurement circuits