ERJP Series Anti-Surge Resistors – MELF Replacement Solution

Panasonic

Panasonic ERJP series have great anti-surge characteristics and excellent heat dissipation characteristics due to Serpentine Resistor Pattern Structure which helps to decrease electric field strength per unit length.

Electronic surge can occur anywhere in a vehicles electronic circuitry, industrial, measurement and telecom applications. Panasonic ERJP series have great anti-surge characteristics and excellent heat dissipation characteristics due to serpentine resistor pattern structure which helps to decrease electric field strength per unit length.

Combined with a variety of small case size Panasonic anti-surge resistors are suitable to replace MELF in plenty of cases. Furthermore, squared sized chip structure help to lead to better solder joint reliability which is perfect for a car’s hostile environments.

Features

  • 1210 size ERJP14: 0.50W
  • 1206 size ERJP08: 0.33W
  • 0805 size ERJP6W: 0.66W New; Double sided
  • 0805 size ERJP06: 0.5W
  • 0603 size ERJP03: 0.20W
  • 0603 size ERJPA3: 0.25W
  • Higher power rating than conventional type
  • Dispersion of loading heat
  • Serpentine resistor pattern: decreases electric field strength per unit length
  • High ESD resistance
  • Correspond to AEC-Q200
  • High pulse power description

Applications

  • Lighting, LED
  • Renewable energies
  • AC/DC and DC/DC converters
  • Switch mode power supply
  • Automotive
  • Power management
  • Voltage regulation modules
  • Audio applications
  • Motor control