Panasonic EVPAF Series is a brand new “metal dome type” and with the size of only 3.0mm x 2.6mm x 0.65mm the smallest switch of its type.
Panasonic EVPAF Series is a brand new “metal dome type” and with the size of only 3.0mm x 2.6mm x 0.65mm the smallest switch of its type. Available with a stroke of 0.15mm and equipped with an actuator (push plate) the switch guarantees high operability for very small electronic devices.