Panasonic EVQPL Series is the metal dome type with the advantage of its very small size of only 4.9mm x 4.9mm x 1.5mm in SMD.
Panasonic EVQPL Series is the metal dome type with the advantage of its very small size of only 4.9mm x 4.9mm x 1.5mm in SMD. Dustproof structure with an excellent tactile and acoustic feedback, available with a 0.25 mm stroke including high contactability make them suitable for a very dust-sensitive environment.