Panasonic EZPE series – Metallised Polypropylene Film Capacitors

Panasonic EZPE series is produced with metallised Polypropylene film and a patterned metallization technology (100% Panasonic black box technology). The special fuse function of the patterned metallisation enables high capacitance, high withstand voltage and a built-in protection function.

Features

  • Rated voltage: 500VDC – 1300VDC*
  • Capacitance range: 10μF – 110μF
  • Capacitance tolerance: ±10%
  • Temperature range: -40˚C – +85˚C
  • Typical ESR (20°C/10kHz): 3.9mΩ to 22.0mΩ
  • Permissible RMS current (70°C/10kHz): 5.0A to 18.5A**
  • High safety function (self-healing and built-in self-protection)
  • Long product life & high reliability
  • Low ESR & low loss
  • Flame retardant (case and sealing are UL94V-0 qualified)

* please refer to “DC voltage derating at more than 70°C” in the data sheet
** for permissible peak current Ao-p please refer to datasheet

Applications

  • DC Link circuit/DC filtering
  • IGBT protection/Snubber Capacitor
  • Solar inverters
  • Wind power generation
  • Industrial power supplies
  • Inverter circuit for appliances