Metal Plate Shunt Resistor Automotive Series

Panasonic
Part Number Information
Part #: Price/Availability:
ERJMP2 Browse Inventory
ERJMP3 Browse Inventory
ERJMP4 Browse Inventory

Panasonic’s metal plate bonding technology used to make the ERJMP2*, ERJMP3* and ERJMP4* series resistors results in excellent long term stability. The outer resin and the integrated high heat dissipation structure enables the resistors to operate over a wide temperature range of -65°C to +170°C.

The components are available with power ratings from 0.5W up to 3W, and T.C.R. ≥50ppm and a resistance range from 1mΩ up to 500mΩ. The devices’ linear T.C.R. makes it easy for the user to compensate for temperature drift.

Part number description:

  • ERJMP2* : 1206, 0.5W/1W, T.C.R. ≥50ppm
  • ERJMP3* : 2010, 0.5W/1W/2W, T.C.R. ≥50ppm
  • ERJMP4* : 2512, 1W/2W/3W, T.C.R. ≥50ppm

Features

  • Ideal for current sensing solutions
  • Small case size with high power
  • Metal plate bonding technology. Excellent long term stability
  • Outer Resin with high heat Dissipation
  • Wide temperature range (−65°C to +170°C)
  • AEC-Q200 qualified
  • RoHS compliant
  • ISO9001, ISO/TS16949 certified

Applications

  • Automotive
  • Battery Management
  • Battery packs and chargers
  • Motor Control
  • Automotive infotainmen
  • tAC/DC and DC/DC converters
  • Voltage regulation modules
  • Renewable energies
  • Lighting, LED
  • Power Management
  • Switch mode power supply
  • Over-current protection in audio applications
  • Measurement application
  • Medical application

Resources

N/A